Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E3R4BB01D

DigiKey Part Number
490-17234-2-ND - Tape & Reel (TR)
490-17234-1-ND - Cut Tape (CT)
490-17234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E3R4BB01D
Description
CAP CER 3.4PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E3R4BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
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
In-Stock: 3,731
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥7.00000¥70
50¥4.80000¥240
100¥4.14000¥414
500¥2.68800¥1,344
1,000¥2.35600¥2,356
2,500¥2.18920¥5,473
5,000¥2.06000¥10,300
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.36840¥20,526
30,000¥1.35493¥40,648
45,000¥1.33664¥60,149
75,000¥1.27167¥95,375
105,000¥1.23370¥129,538
150,000¥1.21583¥182,374
180,000¥1.12162¥201,892
375,000¥1.11853¥419,449
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000