
GJM0335C1E3R0BB01D | |
|---|---|
DigiKey Part Number | 490-12593-2-ND - Tape & Reel (TR) 490-12593-1-ND - Cut Tape (CT) 490-12593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E3R0BB01D |
Description | CAP CER 3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E3R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.80000 | ¥78 |
| 50 | ¥5.28000 | ¥264 |
| 100 | ¥4.53000 | ¥453 |
| 500 | ¥3.28400 | ¥1,642 |
| 1,000 | ¥2.90100 | ¥2,901 |
| 2,500 | ¥2.50080 | ¥6,252 |
| 5,000 | ¥2.25920 | ¥11,296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.90580 | ¥28,587 |
| 30,000 | ¥1.76473 | ¥52,942 |
| 45,000 | ¥1.69411 | ¥76,235 |
| 75,000 | ¥1.61587 | ¥121,190 |
| 105,000 | ¥1.57012 | ¥164,863 |
| 150,000 | ¥1.52615 | ¥228,922 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

