
GJM0335C1E2R5BB01D | |
|---|---|
DigiKey Part Number | 490-17791-2-ND - Tape & Reel (TR) 490-17791-1-ND - Cut Tape (CT) 490-17791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R5BB01D |
Description | CAP CER 2.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R5BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 50 | ¥4.64000 | ¥232 |
| 100 | ¥3.98000 | ¥398 |
| 500 | ¥2.87600 | ¥1,438 |
| 1,000 | ¥2.53800 | ¥2,538 |
| 2,500 | ¥2.01440 | ¥5,036 |
| 5,000 | ¥1.81000 | ¥9,050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.73667 | ¥26,050 |
| 30,000 | ¥1.60517 | ¥48,155 |
| 45,000 | ¥1.53933 | ¥69,270 |
| 75,000 | ¥1.46641 | ¥109,981 |
| 105,000 | ¥1.42380 | ¥149,499 |
| 150,000 | ¥1.38281 | ¥207,422 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

