
GJM0335C1E1R1WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E1R1WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E1R1WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E1R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R1WB01D |
Description | CAP CER 1.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R1WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 50 | ¥6.44000 | ¥322 |
| 100 | ¥5.55000 | ¥555 |
| 500 | ¥4.06400 | ¥2,032 |
| 1,000 | ¥3.61000 | ¥3,610 |
| 2,500 | ¥3.13040 | ¥7,826 |
| 5,000 | ¥2.84220 | ¥14,211 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.37547 | ¥35,632 |
| 30,000 | ¥2.20883 | ¥66,265 |
| 45,000 | ¥2.12544 | ¥95,645 |
| 75,000 | ¥2.03303 | ¥152,477 |
| 105,000 | ¥1.97903 | ¥207,798 |
| 150,000 | ¥1.92708 | ¥289,062 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

