
GJM0335C1E1R1CB01D | |
|---|---|
DigiKey Part Number | 490-3054-2-ND - Tape & Reel (TR) 490-3054-1-ND - Cut Tape (CT) 490-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R1CB01D |
Description | CAP CER 1.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R1CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.80000 | ¥48 |
| 50 | ¥3.16000 | ¥158 |
| 100 | ¥2.69000 | ¥269 |
| 500 | ¥1.89800 | ¥949 |
| 1,000 | ¥1.65700 | ¥1,657 |
| 2,500 | ¥1.40400 | ¥3,510 |
| 5,000 | ¥1.25240 | ¥6,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.03547 | ¥15,532 |
| 30,000 | ¥0.94700 | ¥28,410 |
| 45,000 | ¥0.90273 | ¥40,623 |
| 75,000 | ¥0.85372 | ¥64,029 |
| 105,000 | ¥0.82508 | ¥86,633 |
| 150,000 | ¥0.79754 | ¥119,631 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

