
GCQ1555C1HR33WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1HR33WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR33WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR33WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR33WB01D |
Description | CAP CER 0.33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR33WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥56.00000 | ¥56 |
| 10 | ¥33.70000 | ¥337 |
| 50 | ¥24.72000 | ¥1,236 |
| 100 | ¥21.93000 | ¥2,193 |
| 500 | ¥17.25400 | ¥8,627 |
| 1,000 | ¥15.81100 | ¥15,811 |
| 2,500 | ¥14.28840 | ¥35,721 |
| 5,000 | ¥13.37240 | ¥66,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.38370 | ¥103,837 |
| 20,000 | ¥9.84855 | ¥196,971 |
| 30,000 | ¥9.58040 | ¥287,412 |
| 50,000 | ¥9.28332 | ¥464,166 |
| 70,000 | ¥9.10964 | ¥637,675 |
| 100,000 | ¥8.94249 | ¥894,249 |
| Unit Price without JCT: | ¥56.00000 |
|---|---|
| Unit Price with JCT: | ¥61.60000 |

