
GCQ1555C1HR10WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1HR10WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR10WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR10WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR10WB01D |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR10WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.20000 | ¥322 |
| 50 | ¥23.52000 | ¥1,176 |
| 100 | ¥20.88000 | ¥2,088 |
| 500 | ¥16.43000 | ¥8,215 |
| 1,000 | ¥15.05800 | ¥15,058 |
| 2,500 | ¥13.60840 | ¥34,021 |
| 5,000 | ¥12.85120 | ¥64,256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.38370 | ¥103,837 |
| 20,000 | ¥9.84855 | ¥196,971 |
| 30,000 | ¥9.58040 | ¥287,412 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

