
GCQ1555C1H6R7BB01D | |
|---|---|
DigiKey Part Number | 490-17500-2-ND - Tape & Reel (TR) 490-17500-1-ND - Cut Tape (CT) 490-17500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H6R7BB01D |
Description | CAP CER 6.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H6R7BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.60000 | ¥226 |
| 50 | ¥16.22000 | ¥811 |
| 100 | ¥14.26000 | ¥1,426 |
| 500 | ¥11.00800 | ¥5,504 |
| 1,000 | ¥10.00200 | ¥10,002 |
| 2,500 | ¥8.94160 | ¥22,354 |
| 5,000 | ¥8.30340 | ¥41,517 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.15190 | ¥61,519 |
| 20,000 | ¥6.10330 | ¥122,066 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

