10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H100JB01D

DigiKey Part Number
490-17423-2-ND - Tape & Reel (TR)
490-17423-1-ND - Cut Tape (CT)
490-17423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H100JB01D
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H100JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,316
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥16.10000¥161
50¥11.34000¥567
100¥9.90000¥990
500¥7.50000¥3,750
1,000¥6.75700¥6,757
2,500¥5.97600¥14,940
5,000¥5.50580¥27,529
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥4.93540¥49,354
20,000¥4.89455¥97,891
30,000¥4.73427¥142,028
50,000¥4.55418¥227,709
70,000¥4.45703¥311,992
100,000¥4.34765¥434,765
120,000¥4.29966¥515,959
240,000¥4.13806¥993,134
250,000¥4.12948¥1,032,370
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000