
GCM32D7U2J103JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D7U2J103JX01LTR-ND - Tape & Reel (TR) 490-GCM32D7U2J103JX01LCT-ND - Cut Tape (CT) 490-GCM32D7U2J103JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D7U2J103JX01L |
Description | CAP CER 10000PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D7U2J103JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥69.80000 | ¥698 |
| 50 | ¥53.22000 | ¥2,661 |
| 100 | ¥48.09000 | ¥4,809 |
| 500 | ¥39.45400 | ¥19,727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥37.51900 | ¥37,519 |
| 2,000 | ¥35.27950 | ¥70,559 |
| 3,000 | ¥34.15733 | ¥102,472 |
| 5,000 | ¥32.91420 | ¥164,571 |
| 7,000 | ¥32.22329 | ¥225,563 |
| 10,000 | ¥29.98240 | ¥299,824 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

