
GCM31CR72J153KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31CR72J153KWB1LTR-ND - Tape & Reel (TR) 490-GCM31CR72J153KWB1LCT-ND - Cut Tape (CT) 490-GCM31CR72J153KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR72J153KWB1L |
Description | CAP CER 15000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥100.70000 | ¥1,007 |
| 50 | ¥78.28000 | ¥3,914 |
| 100 | ¥71.33000 | ¥7,133 |
| 500 | ¥59.61000 | ¥29,805 |
| 1,000 | ¥55.98600 | ¥55,986 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥54.06500 | ¥108,130 |
| 4,000 | ¥51.56075 | ¥206,243 |
| 6,000 | ¥50.30633 | ¥301,838 |
| 10,000 | ¥48.91590 | ¥489,159 |
| 14,000 | ¥48.10314 | ¥673,444 |
| 20,000 | ¥47.32095 | ¥946,419 |
| 24,000 | ¥46.95054 | ¥1,126,813 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

