
GCM31CD71H106KE36L | |
|---|---|
DigiKey Part Number | 490-GCM31CD71H106KE36LTR-ND - Tape & Reel (TR) 490-GCM31CD71H106KE36LCT-ND - Cut Tape (CT) 490-GCM31CD71H106KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CD71H106KE36L |
Description | CAP CER 10UF 50V X7T 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CD71H106KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥82.10000 | ¥821 |
| 50 | ¥63.04000 | ¥3,152 |
| 100 | ¥57.19000 | ¥5,719 |
| 500 | ¥47.66000 | ¥23,830 |
| 1,000 | ¥45.25900 | ¥45,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥44.35500 | ¥88,710 |
| 4,000 | ¥40.16600 | ¥160,664 |
| 6,000 | ¥39.40350 | ¥236,421 |
| 10,000 | ¥38.23200 | ¥382,320 |
| 14,000 | ¥37.54693 | ¥525,657 |
| 20,000 | ¥37.01395 | ¥740,279 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

