0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55R5C3A273JDL1L

DigiKey Part Number
490-KRM55R5C3A273JDL1LTR-ND - Tape & Reel (TR)
490-KRM55R5C3A273JDL1LCT-ND - Cut Tape (CT)
490-KRM55R5C3A273JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55R5C3A273JDL1L
Description
CAP CER 0.027UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55R5C3A273JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥258.29500¥103,318
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥531.00000¥531
10¥371.20000¥3,712
50¥307.52000¥15,376
100¥287.85000¥28,785
Digi-Reel®
QuantityUnit PriceExt Price
1¥522.00000¥522
10¥401.60000¥4,016
50¥368.92000¥18,446
100¥305.91000¥30,591
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥522.00000
Unit Price with JCT:¥574.20000