GCM31B7U3A471JX01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥11.13033
Datasheet
470 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31B7U3A471JX01K

DigiKey Part Number
490-GCM31B7U3A471JX01KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31B7U3A471JX01K
Description
CAP CER 470PF 1KV U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31B7U3A471JX01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥9.94930¥99,493
Manufacturers Standard Package
Unit Price without JCT:¥9.94930
Unit Price with JCT:¥10.94423