1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C2J182JX01D

DigiKey Part Number
490-GCM31A5C2J182JX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C2J182JX01DCT-ND - Cut Tape (CT)
490-GCM31A5C2J182JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C2J182JX01D
Description
CAP CER 1800PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C2J182JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,066
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥31.40000¥314
50¥22.90000¥1,145
100¥20.29000¥2,029
500¥15.90000¥7,950
1,000¥14.54600¥14,546
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.28475¥41,139
8,000¥9.63725¥77,098
12,000¥9.31317¥111,758
20,000¥8.95385¥179,077
28,000¥8.74379¥244,826
40,000¥8.54183¥341,673
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000