Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R71E184KA55J | |
|---|---|
DigiKey Part Number | 490-GCM188R71E184KA55JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R71E184KA55J |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71E184KA55J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R71E184KA12D | Murata Electronics | 0 | 490-GCJ188R71E184KA12DTR-ND | ¥4.30800 | Parametric Equivalent |
| GCJ188R71E184KA12J | Murata Electronics | 0 | 490-GCJ188R71E184KA12JTR-ND | ¥3.87530 | Parametric Equivalent |
| GCM188R71E184KA55D | Murata Electronics | 4,865 | 490-GCM188R71E184KA55DCT-ND | ¥18.00000 | Parametric Equivalent |
| C0603C184K3RACAUTO | KEMET | 5,393 | 399-C0603C184K3RACAUTOCT-ND | ¥61.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.60800 | ¥26,080 |
| Unit Price without JCT: | ¥2.60800 |
|---|---|
| Unit Price with JCT: | ¥2.86880 |



