
GCM188N8EA226ME08J | |
|---|---|
DigiKey Part Number | 490-GCM188N8EA226ME08JTR-ND - Tape & Reel (TR) 490-GCM188N8EA226ME08JCT-ND - Cut Tape (CT) 490-GCM188N8EA226ME08JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188N8EA226ME08J |
Description | CAP CER 22UF 2.5V X8N 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X8N 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188N8EA226ME08J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥60.70000 | ¥607 |
| 50 | ¥45.78000 | ¥2,289 |
| 100 | ¥41.20000 | ¥4,120 |
| 500 | ¥33.45800 | ¥16,729 |
| 1,000 | ¥31.07200 | ¥31,072 |
| 2,500 | ¥28.55080 | ¥71,377 |
| 5,000 | ¥27.03200 | ¥135,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥25.04480 | ¥250,448 |
| 20,000 | ¥24.04465 | ¥480,893 |
| 30,000 | ¥23.54343 | ¥706,303 |
| 50,000 | ¥22.98794 | ¥1,149,397 |
| 70,000 | ¥22.66309 | ¥1,586,416 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

