22 µF ±20% 2.5V Ceramic Capacitor X8N 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188N8EA226ME08D

DigiKey Part Number
490-GCM188N8EA226ME08DTR-ND - Tape & Reel (TR)
490-GCM188N8EA226ME08DCT-ND - Cut Tape (CT)
490-GCM188N8EA226ME08DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188N8EA226ME08D
Description
CAP CER 22UF 2.5V X8N 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 2.5V Ceramic Capacitor X8N 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,589
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥95.00000¥95
10¥53.10000¥531
50¥40.68000¥2,034
100¥36.52000¥3,652
500¥28.72600¥14,363
1,000¥26.31700¥26,317
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥26.70350¥106,814
8,000¥25.41025¥203,282
12,000¥24.76267¥297,152
20,000¥24.04465¥480,893
28,000¥23.62479¥661,494
40,000¥23.22093¥928,837
Manufacturers Standard Package
Unit Price without JCT:¥95.00000
Unit Price with JCT:¥104.50000