
GCM1885G1H152JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885G1H152JA16DTR-ND - Tape & Reel (TR) 490-GCM1885G1H152JA16DCT-ND - Cut Tape (CT) 490-GCM1885G1H152JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885G1H152JA16D |
Description | CAP CER 1500PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885G1H152JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.30000 | ¥103 |
| 50 | ¥7.10000 | ¥355 |
| 100 | ¥6.12000 | ¥612 |
| 500 | ¥4.51200 | ¥2,256 |
| 1,000 | ¥4.01600 | ¥4,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.18000 | ¥12,720 |
| 8,000 | ¥2.91325 | ¥23,306 |
| 12,000 | ¥2.77967 | ¥33,356 |
| 20,000 | ¥2.63165 | ¥52,633 |
| 28,000 | ¥2.54518 | ¥71,265 |
| 40,000 | ¥2.46208 | ¥98,483 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

