
GCM1885C2A6R8CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A6R8CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A6R8CA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A6R8CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A6R8CA16D |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A6R8CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603CRNPO0BN6R8 | YAGEO | 1,420 | 13-AC0603CRNPO0BN6R8CT-ND | ¥22.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.30000 | ¥73 |
| 50 | ¥5.02000 | ¥251 |
| 100 | ¥4.29000 | ¥429 |
| 500 | ¥3.10400 | ¥1,552 |
| 1,000 | ¥2.74000 | ¥2,740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.13375 | ¥8,535 |
| 8,000 | ¥1.93788 | ¥15,503 |
| 12,000 | ¥1.84008 | ¥22,081 |
| 20,000 | ¥1.73165 | ¥34,633 |
| 28,000 | ¥1.66832 | ¥46,713 |
| 40,000 | ¥1.60748 | ¥64,299 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

