



GCM1885C2A680JA16D | |
---|---|
DigiKey Part Number | 490-4945-2-ND - Tape & Reel (TR) 490-4945-1-ND - Cut Tape (CT) 490-4945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A680JA16D |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A680JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.20000 | ¥72 |
50 | ¥4.86000 | ¥243 |
100 | ¥4.18000 | ¥418 |
500 | ¥3.03400 | ¥1,517 |
1,000 | ¥2.68300 | ¥2,683 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥2.08450 | ¥8,338 |
8,000 | ¥1.55213 | ¥12,417 |
12,000 | ¥1.45758 | ¥17,491 |
20,000 | ¥1.44645 | ¥28,929 |
28,000 | ¥1.35618 | ¥37,973 |
40,000 | ¥1.34990 | ¥53,996 |
48,000 | ¥1.34685 | ¥64,649 |
96,000 | ¥1.33642 | ¥128,296 |
100,000 | ¥1.33585 | ¥133,585 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |