



GCM1885C1H4R7CA16D | |
|---|---|
DigiKey Part Number | 490-14525-2-ND - Tape & Reel (TR) 490-14525-1-ND - Cut Tape (CT) 490-14525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H4R7CA16D |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H4R7CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥22.70000 | ¥227 |
| 50 | ¥16.36000 | ¥818 |
| 100 | ¥14.40000 | ¥1,440 |
| 500 | ¥11.10600 | ¥5,553 |
| 1,000 | ¥10.09500 | ¥10,095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.97900 | ¥31,916 |
| 8,000 | ¥7.73338 | ¥61,867 |
| 12,000 | ¥7.69642 | ¥92,357 |
| 20,000 | ¥7.56860 | ¥151,372 |
| 28,000 | ¥7.38232 | ¥206,705 |
| 40,000 | ¥7.20325 | ¥288,130 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

