
LQG15HH3N9B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH3N9B02DTR-ND - Tape & Reel (TR) 490-LQG15HH3N9B02DCT-ND - Cut Tape (CT) 490-LQG15HH3N9B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH3N9B02D |
Description | FIXED IND 3.9NH 750MA 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH3N9B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥20.20000 | ¥202 |
| 25 | ¥18.72000 | ¥468 |
| 50 | ¥17.64000 | ¥882 |
| 100 | ¥16.64000 | ¥1,664 |
| 250 | ¥15.38400 | ¥3,846 |
| 500 | ¥14.50600 | ¥7,253 |
| 1,000 | ¥13.67800 | ¥13,678 |
| 2,500 | ¥12.65360 | ¥31,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.47530 | ¥114,753 |
| 20,000 | ¥10.82125 | ¥216,425 |
| 30,000 | ¥10.45650 | ¥313,695 |
| 50,000 | ¥10.01478 | ¥500,739 |
| 70,000 | ¥9.73444 | ¥681,411 |
| 100,000 | ¥9.44601 | ¥944,601 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

