
GCM1555C1HR33BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR33BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR33BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR33BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR33BA16D |
Description | CAP CER 0.33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR33BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.80000 | ¥78 |
| 50 | ¥5.34000 | ¥267 |
| 100 | ¥4.59000 | ¥459 |
| 500 | ¥3.34400 | ¥1,672 |
| 1,000 | ¥2.95900 | ¥2,959 |
| 2,500 | ¥2.55440 | ¥6,386 |
| 5,000 | ¥2.31180 | ¥11,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.59760 | ¥15,976 |
| 20,000 | ¥1.42090 | ¥28,418 |
| 30,000 | ¥1.39800 | ¥41,940 |
| 50,000 | ¥1.32430 | ¥66,215 |
| 70,000 | ¥1.28121 | ¥89,685 |
| 100,000 | ¥1.26294 | ¥126,294 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

