
LQH32PZ4R7NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PZ4R7NNCLTR-ND - Tape & Reel (TR) 490-LQH32PZ4R7NNCLCT-ND - Cut Tape (CT) 490-LQH32PZ4R7NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PZ4R7NNCL |
Description | FIXED IND 4.7UH 1.2A 186 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.2 A 186mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PZ4R7NNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 186mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥51.10000 | ¥511 |
| 100 | ¥41.95000 | ¥4,195 |
| 1,000 | ¥34.50200 | ¥34,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥33.18200 | ¥66,364 |
| 4,000 | ¥31.28950 | ¥125,158 |
| 6,000 | ¥30.23400 | ¥181,404 |
| 10,000 | ¥28.95580 | ¥289,558 |
| 14,000 | ¥28.14443 | ¥394,022 |
| 20,000 | ¥27.30975 | ¥546,195 |
| 50,000 | ¥26.08282 | ¥1,304,141 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |

