


GCJ188R71H104KA12D | |
---|---|
DigiKey Part Number | 490-5798-2-ND - Tape & Reel (TR) 490-5798-1-ND - Cut Tape (CT) 490-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71H104KA12D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71H104KA12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥21.00000 | ¥21 |
10 | ¥11.50000 | ¥115 |
50 | ¥7.96000 | ¥398 |
100 | ¥6.90000 | ¥690 |
500 | ¥5.13800 | ¥2,569 |
1,000 | ¥4.59500 | ¥4,595 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥3.61250 | ¥14,450 |
8,000 | ¥3.40638 | ¥27,251 |
12,000 | ¥3.22017 | ¥38,642 |
20,000 | ¥3.19920 | ¥63,984 |
28,000 | ¥3.02079 | ¥84,582 |
40,000 | ¥3.00898 | ¥120,359 |
48,000 | ¥2.98819 | ¥143,433 |
96,000 | ¥2.83577 | ¥272,234 |
100,000 | ¥2.82768 | ¥282,768 |
Unit Price without JCT: | ¥21.00000 |
---|---|
Unit Price with JCT: | ¥23.10000 |