
GCG1555G1H6R7BA01D | |
|---|---|
DigiKey Part Number | 490-GCG1555G1H6R7BA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1555G1H6R7BA01D |
Description | CAP CER 6.7PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.7 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1555G1H6R7BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.21840 | ¥62,184 |
| Unit Price without JCT: | ¥6.21840 |
|---|---|
| Unit Price with JCT: | ¥6.84024 |

