
GA342DR7GF331KW02L | |
---|---|
DigiKey Part Number | 490-3474-2-ND - Tape & Reel (TR) 490-3474-1-ND - Cut Tape (CT) 490-3474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342DR7GF331KW02L |
Description | CAP CER 330PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342DR7GF331KW02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥280.00000 | ¥280 |
10 | ¥175.60000 | ¥1,756 |
50 | ¥150.46000 | ¥7,523 |
100 | ¥138.74000 | ¥13,874 |
500 | ¥119.91400 | ¥59,957 |
1,000 | ¥113.97200 | ¥113,972 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥111.26200 | ¥222,524 |
4,000 | ¥106.38575 | ¥425,543 |
6,000 | ¥105.09467 | ¥630,568 |
10,000 | ¥102.81250 | ¥1,028,125 |
14,000 | ¥101.47807 | ¥1,420,693 |
Unit Price without JCT: | ¥280.00000 |
---|---|
Unit Price with JCT: | ¥308.00000 |