
FDSD0630-H-1R0MB=P3 | |
|---|---|
DigiKey Part Number | 490-FDSD0630-H-1R0MB=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDSD0630-H-1R0MB=P3 |
Description | FIXED IND 1UH 9.4A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9.4 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0630-H-1R0MB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |

