
FDA1254-H-8R0M=P3 | |
|---|---|
DigiKey Part Number | 490-FDA1254-H-8R0M=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDA1254-H-8R0M=P3 |
Description | FIXED IND 8UH 7.1A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 8 µH Shielded Drum Core, Wirewound Inductor 7.1 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDA1254-H-8R0M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.492" W (12.60mm x 12.50mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |

