Similar

ERB32Q5C2H7R5BDX1K | |
|---|---|
DigiKey Part Number | ERB32Q5C2H7R5BDX1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB32Q5C2H7R5BDX1K |
Description | CAP CER 7.5PF 500V C0G/NP0 1210 |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB32Q5C2H7R5BDX1K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM22M5C2H7R5BB01K | Murata Electronics | 0 | GQM22M5C2H7R5BB01K-ND | ¥85.73800 | Similar |


