
GRM0335C1H5R6DA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H5R6DA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H5R6DA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H5R6DA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H5R6DA01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H5R6DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.20000 | ¥22 |
| 50 | ¥1.42000 | ¥71 |
| 100 | ¥1.19000 | ¥119 |
| 500 | ¥0.82000 | ¥410 |
| 1,000 | ¥0.70300 | ¥703 |
| 2,500 | ¥0.58240 | ¥1,456 |
| 5,000 | ¥0.51060 | ¥2,553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.36560 | ¥5,484 |
| 30,000 | ¥0.36083 | ¥10,825 |
| 45,000 | ¥0.35838 | ¥16,127 |
| 75,000 | ¥0.33937 | ¥25,453 |
| 105,000 | ¥0.32510 | ¥34,136 |
| 150,000 | ¥0.31227 | ¥46,840 |
| 180,000 | ¥0.30489 | ¥54,880 |
| 360,000 | ¥0.28304 | ¥101,894 |
| 375,000 | ¥0.28188 | ¥105,705 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

