1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252012F-R47M=P2

DigiKey Part Number
490-13049-2-ND - Tape & Reel (TR)
490-13049-1-ND - Cut Tape (CT)
490-13049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252012F-R47M=P2
Description
FIXED IND 470NH 4.9A 0.023OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4.9 A 23mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252012F-R47M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,706
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥31.80000¥318
100¥26.16000¥2,616
1,000¥21.51700¥21,517
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥19.99400¥59,982
6,000¥18.85350¥113,121
9,000¥18.21700¥163,953
15,000¥17.44660¥261,699
21,000¥16.95757¥356,109
30,000¥16.45450¥493,635
75,000¥15.50776¥1,163,082
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000