
DEF1XLH330JN3A | |
---|---|
DigiKey Part Number | 490-7956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DEF1XLH330JN3A |
Description | CAP CER 33PF 6.3KV SL RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 6300V (6.3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DEF1XLH330JN3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |