
DE2E3SA472MJ2BT01F | |
---|---|
DigiKey Part Number | 490-DE2E3SA472MJ2BT01F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA472MJ2BT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA472MJ2BT01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥107.00000 | ¥107 |
10 | ¥66.30000 | ¥663 |
50 | ¥54.36000 | ¥2,718 |
100 | ¥52.57000 | ¥5,257 |
500 | ¥38.33600 | ¥19,168 |
1,000 | ¥34.79500 | ¥34,795 |
2,500 | ¥32.10600 | ¥80,265 |
5,000 | ¥30.48560 | ¥152,428 |
Unit Price without JCT: | ¥107.00000 |
---|---|
Unit Price with JCT: | ¥117.70000 |