
DE21XSA220KN3AY02F | |
---|---|
DigiKey Part Number | 490-16207-1-ND - Cut Tape (CT) 490-16207-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA220KN3AY02F |
Description | CAP CER 22PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA220KN3AY02F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥65.00000 | ¥65 |
10 | ¥39.60000 | ¥396 |
50 | ¥29.30000 | ¥1,465 |
100 | ¥26.16000 | ¥2,616 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | ¥19.85000 | ¥17,865 |
1,800 | ¥18.43722 | ¥33,187 |
2,700 | ¥17.72963 | ¥47,870 |
4,500 | ¥16.94622 | ¥76,258 |
6,300 | ¥16.48857 | ¥103,878 |
9,000 | ¥16.04833 | ¥144,435 |
10,800 | ¥15.83972 | ¥171,069 |
21,600 | ¥15.13718 | ¥326,963 |
22,500 | ¥15.09996 | ¥339,749 |
Unit Price without JCT: | ¥65.00000 |
---|---|
Unit Price with JCT: | ¥71.50000 |