
DE21XSA220KN3AX02F | |
|---|---|
DigiKey Part Number | 490-16206-1-ND - Cut Tape (CT) 490-16206-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA220KN3AX02F |
Description | CAP CER 22PF 300V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 300VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA220KN3AX02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| 10 | ¥62.50000 | ¥625 |
| 50 | ¥49.40000 | ¥2,470 |
| 100 | ¥45.10000 | ¥4,510 |
| 500 | ¥40.87600 | ¥20,438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.96600 | ¥32,966 |
| 2,000 | ¥32.66850 | ¥65,337 |
| 3,000 | ¥32.51467 | ¥97,544 |
| 5,000 | ¥32.33940 | ¥161,697 |
| 7,000 | ¥32.23414 | ¥225,639 |
| 10,000 | ¥32.13060 | ¥321,306 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

