220 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA221KN4AQ01F

DigiKey Part Number
490-16181-1-ND - Cut Tape (CT)
490-16181-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE1B3RA221KN4AQ01F
Description
CAP CER 220PF 500V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3RA221KN4AQ01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥165.00000¥165
10¥105.40000¥1,054
50¥81.76000¥4,088
100¥74.52000¥7,452
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥60.47800¥30,239
1,000¥56.79700¥56,797
1,500¥54.95333¥82,430
2,500¥52.91080¥132,277
3,500¥51.71657¥181,008
5,000¥50.56760¥252,838
Manufacturers Standard Package
Unit Price without JCT:¥165.00000
Unit Price with JCT:¥181.50000