22 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XKX220JA4BC05F

DigiKey Part Number
490-9344-ND
Manufacturer
Manufacturer Product Number
DE11XKX220JA4BC05F
Description
CAP CER 22PF 250V SL RADIAL
Customer Reference
Detailed Description
22 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XKX220JA4BC05F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥178.00000¥178
10¥114.00000¥1,140
50¥88.98000¥4,449
250¥73.15600¥18,289
500¥68.27000¥34,135
1,000¥64.24600¥64,246
2,500¥59.99760¥149,994
5,000¥57.43700¥287,185
Manufacturers Standard Package
Unit Price without JCT:¥178.00000
Unit Price with JCT:¥195.80000