
CSTLS3M84G56-B0 | |
|---|---|
DigiKey Part Number | 490-CSTLS3M84G56-B0-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS3M84G56-B0 |
Description | CER RESONATOR |
Customer Reference | |
Detailed Description | 3.84 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS3M84G56-B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 3.84 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥30.20000 | ¥302 |
| 50 | ¥27.44000 | ¥1,372 |
| 100 | ¥26.29000 | ¥2,629 |
| 500 | ¥23.83600 | ¥11,918 |
| 1,000 | ¥22.85000 | ¥22,850 |
| 2,500 | ¥21.60920 | ¥54,023 |
| 5,000 | ¥20.71500 | ¥103,575 |
| 10,000 | ¥19.85810 | ¥198,581 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

