CSTCC4M50G53-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥37.12733
Image for CSTCC4M50G53-R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCC4M50G53-R0

DigiKey Part Number
CSTCC4M50G53-R0-ND
Manufacturer
Manufacturer Product Number
CSTCC4M50G53-R0
Description
CER RESONATOR SMD
Customer Reference
Detailed Description
Resonator Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
*
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height
0.061" (1.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable