8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 650mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21HE802SN1L

DigiKey Part Number
490-BLM21HE802SN1LTR-ND - Tape & Reel (TR)
490-BLM21HE802SN1LCT-ND - Cut Tape (CT)
490-BLM21HE802SN1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21HE802SN1L
Description
FERRITE BEAD 8 KOHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 650mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21HE802SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
8 kOhms @ 100 MHz
Current Rating (Max)
650mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥47.60000¥476
25¥41.20000¥1,030
50¥36.78000¥1,839
100¥32.71000¥3,271
250¥27.80000¥6,950
500¥24.40200¥12,201
1,000¥22.33300¥22,333
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥18.24567¥54,737
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000