
BLM21BD222TZ1D | |
|---|---|
DigiKey Part Number | 490-BLM21BD222TZ1DTR-ND - Tape & Reel (TR) 490-BLM21BD222TZ1DCT-ND - Cut Tape (CT) 490-BLM21BD222TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD222TZ1D |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD222TZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥26.40000 | ¥264 |
| 25 | ¥22.96000 | ¥574 |
| 50 | ¥20.54000 | ¥1,027 |
| 100 | ¥18.33000 | ¥1,833 |
| 250 | ¥15.68400 | ¥3,921 |
| 500 | ¥13.86000 | ¥6,930 |
| 1,000 | ¥12.16300 | ¥12,163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.85825 | ¥35,433 |
| 8,000 | ¥8.66663 | ¥69,333 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

