

PB137ACV | |
---|---|
DigiKey Part Number | 497-5376-5-ND |
Manufacturer | |
Manufacturer Product Number | PB137ACV |
Description | IC REG LINEAR 13.7V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | PB137ACV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 13.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥278.00000 | ¥278 |
10 | ¥205.00000 | ¥2,050 |
50 | ¥175.88000 | ¥8,794 |
100 | ¥166.86000 | ¥16,686 |
250 | ¥157.32800 | ¥39,332 |
500 | ¥151.58400 | ¥75,792 |
1,000 | ¥150.52600 | ¥150,526 |
Unit Price without JCT: | ¥278.00000 |
---|---|
Unit Price with JCT: | ¥305.80000 |