
BLM18PG181SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18PG181SZ1DTR-ND - Tape & Reel (TR) 490-BLM18PG181SZ1DCT-ND - Cut Tape (CT) 490-BLM18PG181SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG181SZ1D |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG181SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.30000 | ¥103 |
| 25 | ¥8.96000 | ¥224 |
| 50 | ¥8.02000 | ¥401 |
| 100 | ¥7.18000 | ¥718 |
| 250 | ¥6.19600 | ¥1,549 |
| 500 | ¥5.51000 | ¥2,755 |
| 1,000 | ¥4.88000 | ¥4,880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.82650 | ¥15,306 |
| 8,000 | ¥3.31050 | ¥26,484 |
| 12,000 | ¥3.04783 | ¥36,574 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

