39 µH Shielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1047AS-390M=P3

DigiKey Part Number
490-14226-2-ND - Tape & Reel (TR)
490-14226-1-ND - Cut Tape (CT)
490-14226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1047AS-390M=P3
Description
FIXED IND 39UH 1.4A 180 MOHM SMD
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 1.4 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B1047AS-390M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2027/03/31
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥46.29400¥46,294
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000