
88-00151-00 | |
|---|---|
DigiKey Part Number | 490-5884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88-00151-00 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BCM43362 | |
Memory Size | 768kB Flash, 96kB RAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 110mA | |
Current - Transmitting | 280mA ~ 370mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

