
SQG32P2B481N-250.000M | |
|---|---|
DigiKey Part Number | 2388-SQG32P2B481N-250.000M-ND |
Manufacturer | |
Manufacturer Product Number | SQG32P2B481N-250.000M |
Description | XTAL OSC XO 250.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥594.00000 | ¥594 |
| 10 | ¥586.50000 | ¥5,865 |
| 50 | ¥578.68000 | ¥28,934 |
| 100 | ¥570.78000 | ¥57,078 |
| Unit Price without JCT: | ¥594.00000 |
|---|---|
| Unit Price with JCT: | ¥653.40000 |

