400 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQG32P2D161N-400.000M

DigiKey Part Number
2388-SQG32P2D161N-400.000M-ND
Manufacturer
Manufacturer Product Number
SQG32P2D161N-400.000M
Description
XTAL OSC XO 400.0000MHZ LVPECL
Customer Reference
Detailed Description
400 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate ¥9,477 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,049.00000¥1,049
10¥1,041.00000¥10,410
50¥1,033.06000¥51,653
100¥1,025.16000¥102,516
Unit Price without JCT:¥1,049.00000
Unit Price with JCT:¥1,153.90000