MTQN-MNG1-B01.R1-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTQN-MNG1-B01.R1-SP

DigiKey Part Number
591-MTQN-MNG1-B01.R1-SP-ND
Manufacturer
Manufacturer Product Number
MTQN-MNG1-B01.R1-SP
Description
RF TXRX MOD CELL U.FL CHAS MNT
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, U.FL Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate
375kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2S, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
STM32L471QG
Memory Size
1MB Flash, 128kB SRAM
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥20,410.00000¥20,410
Manufacturers Standard Package
Unit Price without JCT:¥20,410.00000
Unit Price with JCT:¥22,451.00000